This 30V 250mA panel mount rotary switch features a 3-deck 4-pole 2-position configuration with silver contacts. It has a maximum voltage rating of 115V AC and 30V DC, and is RoHS compliant. The switch is designed for panel mount applications and has a termination of solder.
Grayhill 71B30-03-4-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 4 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71B30-03-4-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
