This 3-position SP3T rotary switch is rated for 30V DC and 115V AC. It features silver contact material and is mounted on a panel. The switch is available in bulk packaging and is not radiation hardened. It is terminated with solder and has a throw configuration of SP3T.
Grayhill 71B30-04-1-03N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP3T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 71B30-04-1-03N to view detailed technical specifications.
No datasheet is available for this part.