This 4-position SP4T rotary switch features a silver contact material and a maximum DC voltage rating of 30V. It is designed for panel mount applications and is available in bulk packaging. The switch is not radiation hardened and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP4T |
| RoHS | Not CompliantNo |