This 10-position SP10T rotary switch features a silver contact material and is rated for 250mA at 30V DC. It has a maximum AC voltage rating of 115V and is available in a panel mount configuration. The switch has a fixed index angle of 30° and is RoHS compliant. It is designed for use in a variety of applications and is available in a package quantity of one.
Grayhill 71B30-05-1-10S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71B30-05-1-10S to view detailed technical specifications.
No datasheet is available for this part.