This 11-position rotary switch features silver contacts and a maximum DC voltage rating of 30V. It is designed for panel mount applications and is available in bulk packaging. The switch has a termination type of solder and is not radiation hardened.
Grayhill 71B30-05-1-11N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 11 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP11T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 71B30-05-1-11N to view detailed technical specifications.
No datasheet is available for this part.