The Grayhill 71B30-05-3-04N is a 5-position, 3-pole rotary switch with a panel mount configuration. It features a silver contact material and is rated for 250mA of current. The switch has a maximum voltage rating of 30V DC and 115V AC. It is RoHS compliant and has a fixed index stop configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71B30-05-3-04N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | 3P4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71B30-05-3-04N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.