The 71B30-06-1-12S-F is a 6-position SP12T rotary switch with a maximum voltage rating of 30V DC and a current rating of 250mA. It features a silver contact material and a panel mount package type. The switch has a fixed index angle of 30° and is rated for 115V AC. It is available in a single package quantity and is terminated with solder. The switch is designed for use in electromechanical applications and is compliant with relevant specifications.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |