The Grayhill 71B30-06B12N is a 6-position, 1-pole rotary switch with a 9.53mm actuator length and a 30° index angle. It features fixed index stops and is designed for panel mount applications. The switch has a current rating of 250mA and a DC rated voltage of 30V. It is rated for 115V AC and is terminated with solder.
Grayhill 71B30-06B12N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71B30-06B12N to view detailed technical specifications.
No datasheet is available for this part.