The 71B30-06B12S is a 6-position rotary switch with 1 pole per deck, rated for 250mA and 30V DC. It features a silver contact material and a fixed index stop. The switch is designed for panel mount and has a termination of solder. It operates within a DC rated voltage of 30V and an AC voltage rating of 115V. The switch has a package quantity of 1 and is part of the 71 series.
Grayhill 71B30-06B12S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71B30-06B12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.