This 10-position rotary switch features a silver contact material and a panel mount configuration. It has a maximum voltage rating of 30V DC and 115V AC, with a current rating of 250mA. The switch has a throw configuration of SP12T and is designed for continuous index stops. It is available in a package quantity of one and is manufactured by Grayhill.
Grayhill 71B30-10A12N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 10 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71B30-10A12N to view detailed technical specifications.
No datasheet is available for this part.