This 12-position 1-pole rotary switch features a silver contact material and a lead-free construction. It has a current rating of 250mA and a DC rated voltage of 30V. The switch is designed for panel mount applications and has a continuous index stop feature. It is compliant with RoHS regulations and is available in a single package quantity.
Grayhill 71B30-12-1-12N-C technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Continuous |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 12 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71B30-12-1-12N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.