This SP4T rotary switch features a stainless steel actuator and silver contacts. It has a fixed index stop and is designed for panel mounting with solder termination. The switch is rated for 30V DC and 115V AC, and is compliant with RoHS regulations. It has a weight of 14g and a throw configuration of SP4T.
Grayhill 71B36-01-1-04N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Index Angle | 36° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71B36-01-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.