This 6-position SP6T rotary switch features a stainless steel actuator and silver contacts. It has a maximum voltage rating of 115V AC and 30V DC, and is designed for panel mount applications. The switch is RoHS compliant and has a fixed index stop. It has a throw configuration of SP6T and is rated for 1 deck with 1 pole per deck.
Grayhill 71B36-01-1-06N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71B36-01-1-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.