The 71B36-01-1-07S is a 7-position SP7T rotary switch from Grayhill with a maximum DC voltage rating of 30V and an AC voltage rating of 115V. It features a silver contact material and a fixed index stop. The switch is designed for panel mount applications and is RoHS compliant. It has a single deck with one pole per deck and a total of 7 positions. The switch is rated for 9.53mm actuator length and is terminated with solder. It is part of the 71 series from Grayhill.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71B36-01-1-07S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP7T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71B36-01-1-07S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.