The 71B36-01-1-10N-C is a 10-position SP10T rotary switch from Grayhill. It features a silver contact material and a maximum voltage rating of 30V DC. The switch has a current rating of 250mA and is designed for panel mount applications. It is RoHS compliant and has a continuous index stop feature. The switch is available in a single package quantity and has a termination type of solder.
Grayhill 71B36-01-1-10N-C technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71B36-01-1-10N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.