The Grayhill 71B36-01-1-10S-C is a 10-position rotary switch with a single deck and one pole. It has a current rating of 250mA and a DC rated voltage of 30V. The switch is designed for panel mount applications and features a silver contact material. It is RoHS compliant and suitable for use in a variety of electromechanical applications.
Grayhill 71B36-01-1-10S-C technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Continuous |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71B36-01-1-10S-C to view detailed technical specifications.
No datasheet is available for this part.