The 71B36-01B10S is a 10-position rotary switch with a panel mount configuration. It features a silver contact material and a current rating of 250mA. The switch has a fixed index stop and a 36° index angle. It is rated for 115V AC and 30V DC, and is suitable for use in a variety of applications. The switch is packaged individually and has a single deck with one pole per deck.
Grayhill 71B36-01B10S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71B36-01B10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.