This 10-position, 2-deck rotary switch features a silver contact material and is rated for 250mA. It has a continuous index stop and a 36° index angle. The switch is panel mount and has a termination of solder. It is rated for 115V AC and 30V DC.
Grayhill 71B36-02-1-10N-C technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Continuous |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71B36-02-1-10N-C to view detailed technical specifications.
No datasheet is available for this part.