This 2-position 2-pole DPDT rotary switch is designed for panel mount applications. It features a silver contact material and a maximum voltage rating of 30V DC. The switch has a current rating of 250mA and is compliant with RoHS regulations. The actuator length is 9.53mm and the index angle is 36°. The switch is lead free and has a fixed index stop configuration.
Grayhill 71B36-02-2-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71B36-02-2-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.