
This 10-position SP10T rotary switch features a stainless steel actuator and silver contacts. It has a maximum voltage rating of 30V DC and a current rating of 250mA. The switch is designed for panel mount applications and has a fixed index stop. It is rated for 115V AC and has a weight of 16g.
Grayhill 71B36-02B10N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 16g |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71B36-02B10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
