This 4-position SP4T rotary switch has a maximum DC voltage rating of 30V and is constructed with silver contact material. It is designed for panel mount applications and is available in bulk packaging. The switch is not radiation hardened and features solder termination. It is suitable for use in a variety of applications where a reliable and durable switch is required.
Grayhill 71B36-03-1-04N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP4T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 71B36-03-1-04N to view detailed technical specifications.
No datasheet is available for this part.