This Grayhill panel mount rotary switch features a silver contact material and a 36° index angle with fixed index stops. It has a maximum voltage rating of 30V DC and 115V AC, and is RoHS compliant. The switch is available in a panel mount configuration with a 9.53mm actuator length.
Grayhill 71B36-03-1-05N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71B36-03-1-05N to view detailed technical specifications.
No datasheet is available for this part.