The 71B36-03-2-02N is a 36° DPDT rotary switch with 3 decks, 2 poles per deck, and 2 positions. It has a maximum voltage rating of 115V AC and 30V DC. The switch is panel mount and has a silver contact material. It is RoHS compliant and has a fixed index stop. The actuator length is 9.53mm and it is terminated with solder.
Grayhill 71B36-03-2-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71B36-03-2-02N to view detailed technical specifications.
No datasheet is available for this part.