The Grayhill 71B36-03-2-04N is a 3-position, 4-pole rotary switch with a panel mount configuration. It features a silver contact material and a fixed index stop. The switch is rated for a maximum DC voltage of 30V and a maximum AC voltage of 115V. It is compliant with RoHS regulations and has a termination type of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71B36-03-2-04N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71B36-03-2-04N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.