This 10-position SP10T rotary switch features a silver contact material and a panel mount configuration. It has a maximum voltage rating of 30V DC and a current rating of 250mA. The switch is designed for continuous index stops and has a 36° index angle. It is rated for 115V AC and is suitable for use in a variety of applications.
Grayhill 71B36-03A10N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71B36-03A10N to view detailed technical specifications.
No datasheet is available for this part.