The Grayhill 71B36-06-1-10N-C is a 6-position, 10-pole rotary switch with a panel mount configuration. It features a silver contact material and a current rating of 250mA. The switch has an actuator length of 9.53mm and an index angle of 36° with continuous index stops. It is rated for 30V DC and 115V AC. The switch is available in a single package quantity and is terminated with solder.
Grayhill 71B36-06-1-10N-C technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Continuous |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71B36-06-1-10N-C to view detailed technical specifications.
No datasheet is available for this part.