The 71B36-08-1-10N-C is an 8-position 1-pole rotary switch with a silver contact material and a panel mount. It has a current rating of 250mA and a DC rated voltage of 30V. The switch has 10 positions and 8 decks with 1 pole per deck. It is designed for continuous index stops and has a 36° index angle. The actuator length is 9.53mm and it is terminated with solder. The switch is rated for 115V AC.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Continuous |
| Mount | Panel |
| Number of Decks | 8 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |