The 71B36-08B10N is an 8-position, 1-pole rotary switch with a silver contact material. It features a fixed index stop and is rated for 250mA of current. The switch has a panel mount and is rated for 30V DC. It is available in a single package quantity and has a series designation of 71.
Grayhill 71B36-08B10N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 8 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71B36-08B10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.