
Rotary switch featuring a Double Pole, 6 Throw (DP6T) configuration with a 30° index angle and adjustable index stops. This electromechanical component offers a 0.3A current rating at 115VAC and 30VDC, with gold-plated silver contacts for reliable performance. It includes a 9.53mm stainless steel flatted shaft actuator and solder lug terminations, suitable for panel mounting. Designed with a single deck and two poles per deck, this switch boasts a mechanical life of 15,000 cycles and is RoHS compliant.
Grayhill 71BD30-01-2-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Depth | 19.05mm |
| Diameter | 17.4mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Current Rating | 300mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 15000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DP6T, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BD30-01-2-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
