
This rotary switch features a 30° index angle and adjustable index stops. It has a silver contact material and is rated for 250mA of current. The switch is designed for panel mount applications and is rated for a maximum DC voltage of 30V. It is compliant with RoHS regulations and is available in a single package quantity.
Grayhill 71BD30-01-4-AJN technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | 4P |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BD30-01-4-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.