This 4-position rotary switch features a silver contact material and adjustable index stops. It has a current rating of 250mA and a maximum voltage rating of 30V DC and 115V AC. The switch is designed for panel mount applications and is compliant with RoHS regulations.
Grayhill 71BD30-01-4-AJS technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | 4P |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BD30-01-4-AJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.