
Rotary switch featuring a double-pole, six-position (DP6T) configuration with non-shorting silver and gold-plated contacts. This panel-mount switch offers adjustable index stops with a 30° index angle and a 6-flatted stainless steel shaft. Rated for 0.3A at 115VAC and 30VDC, it utilizes solder lug terminations and is RoHS compliant.
Grayhill 71BD30-02-2-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Contact Type | Non-Shorting |
| Current Rating | 250mA |
| Depth | 19.05mm |
| Diameter | 17.5mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Current Rating | 300mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DP6T, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 16g |
| Width | 17.45mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BD30-02-2-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.