The 71BD30-02-4-AJN is a 2-position 4-pole adjustable rotary switch from Grayhill. It has a panel mount package type and is rated for 30V DC and 250mA. The switch has an adjustable index stop and a silver contact material. It is RoHS compliant and has a termination of solder.
Grayhill 71BD30-02-4-AJN technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | 4P |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BD30-02-4-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.