
This 4-deck, 2-pole rotary switch features adjustable index stops and a stainless steel actuator. It has a maximum current rating of 250mA and a maximum DC voltage rating of 30V. The switch is RoHS compliant and has a silver contact material. It is designed for panel mount applications and has a straight orientation.
Sign in to ask questions about the Grayhill 71BD30-04-2-AJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 71BD30-04-2-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 20g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BD30-04-2-AJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.