This 4-position rotary switch features a silver contact material and adjustable index stops. It is rated for 250mA and 30V DC, with a maximum AC voltage rating of 115V. The switch is panel mount and has a 9.53mm actuator length. It is compliant with RoHS regulations and is available in a single package quantity.
Grayhill 71BD30-04-4-AJN technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | 4P |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BD30-04-4-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.