
This rotary switch features 6 decks with 1 pole per deck, a stainless steel actuator, and silver contacts. It has an adjustable index angle of 30° and is rated for 250mA at 30V DC and 115V AC. The switch is lead free and RoHS compliant, with a straight orientation and solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71BD30-06-1-AJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 24g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BD30-06-1-AJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.