
Rotary switch featuring a single pole, ten positions (SP10T) with adjustable index stops and a 36° index angle. This panel-mount switch offers solder lug termination with silver, brass, and gold contact materials and gold plating. It is rated for 0.3A at 115VAC and 30VDC, with a maximum current rating of 300mA. The switch includes a 9.53mm stainless steel flatted shaft actuator and is RoHS compliant.
Grayhill 71BD36-01-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Silver, Brass, Gold |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Depth | 19.05mm |
| Diameter | 17.5mm |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Current Rating | 300mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP10T, SP, SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BD36-01-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.