
Rotary switch featuring a 10-position, 2-pole per deck configuration with a 36° index angle and adjustable index stops. This DP5T switch offers non-shorting silver, brass, and gold contacts with gold plating, rated for 0.3A at 115VAC and 30VDC. It includes a 9.53mm stainless steel flatted shaft and solder lug termination for panel mounting.
Grayhill 71BD36-01-2-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver, Brass, Gold |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Contact Type | Non-Shorting |
| Current Rating | 250mA |
| Depth | 19.05mm |
| Diameter | 17.5mm |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Current Rating | 300mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 10 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DP5T, DP, SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 14g |
| Width | 17.45mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BD36-01-2-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
