
Rotary switch featuring a Single Pole, 10 Throw (SP10T) configuration with 2 decks, each with 1 pole. Offers a 36° index angle and adjustable index stops for precise positioning. Rated for 0.3A at 115VAC and 30VDC, with silver contacts and solder lug termination. Features a 10-position flatted stainless steel shaft with a 9.53mm actuator length, mounted vertically for panel applications.
Sign in to ask questions about the Grayhill 71BD36-02-1-AJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 71BD36-02-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 250mA |
| Depth | 19.05mm |
| Diameter | 17.5mm |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Length | 19.05mm |
| Max Current Rating | 300mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Orientation | Vertical |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP10T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BD36-02-1-AJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
