
10-position rotary switch featuring a single pole per deck across four decks, offering SP10T functionality with non-shorting silver contacts. This panel-mount switch utilizes a 9.53mm stainless steel shaft actuator and solder terminals, rated for 115VAC and 30VDC at 250mA. Adjustable index stops provide 36° indexing, with a straight orientation and threaded mounting.
Sign in to ask questions about the Grayhill 71BD36-04-1-AJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 71BD36-04-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Depth | 1.415inch |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Length | 53.39mm |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP10T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 20g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BD36-04-1-AJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
