This 10-position rotary switch features a 72° index angle and is designed for panel mounting. It operates at a nominal supply voltage of 30V and has a solder termination. The switch is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Grayhill 71BD36-3119 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 71BD36-3119 technical specifications.
| Actuator Type | Shaft |
| Built in Switch | No |
| Contact Plating | Brass, Gold, Silver |
| Illumination Type | Illuminated |
| Index Angle | 72° |
| Length | 47.06mm |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 30V |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP |
| Type | Mechanical |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BD36-3119 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
