
SP12T rotary switch featuring 12 flatted shaft for precise positioning and PC pin termination for easy mounting. This electromechanical component offers 30° index angle with adjustable index stops, supporting 6 positions per pole across 2 poles. Rated for 0.3A and 115VAC/30VDC, it utilizes silver contact material for reliable performance.
Grayhill 71BDF30-01-2-AJN technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Depth | 0.761inch |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | DP6T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BDF30-01-2-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.