
The 71BDF30-03-1-AJN is a 3-deck, single-pole rotary switch with a stainless steel actuator. It has a maximum current rating of 300mA and a maximum voltage rating of 30V DC. The switch is designed for through-hole mounting on a panel and features adjustable index stops. It is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71BDF30-03-1-AJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 250mA |
| Depth | 47.85mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Length | 22.23mm |
| Max Current Rating | 300mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 71 |
| Termination | PC Pins |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 71BDF30-03-1-AJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.