Rotary Switches 71BDF30-03-1-AJN Rotary Switch, 1/4 shaft, adjustable stop, PC mount, 30°, 3 deck, 1 pole/deck, non-shorting, 71BDF30-03PAJN
Grayhill 71BDF30-03PAJN technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Through Hole, Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71BDF30-03PAJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.