The Grayhill 71BDF30-07PAJN is a 7-position rotary switch with 1-pole per deck, rated for 30V DC and 115V AC. It features a silver contact material and a current rating of 250mA. The switch has an adjustable index stop and a 30° index angle. It is designed for through-hole, panel mount applications and is supplied in a single package quantity.
Sign in to ask questions about the Grayhill 71BDF30-07PAJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 71BDF30-07PAJN technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Through Hole, Panel |
| Number of Decks | 7 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71BDF30-07PAJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.