The 71BDF30-11PAJS is an 11-position rotary switch with 1-pole per deck, rated for 30V DC and 115V AC. It features a silver contact material and a current rating of 250mA. The switch has an adjustable index stop and is designed for through-hole panel mount. It has 11 decks and is part of the 71 series from Grayhill.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Through Hole, Panel |
| Number of Decks | 11 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |