
10-position, maintained rotary switch featuring a stainless steel shaft actuator with a 9.53mm length. This electromechanical component offers 2 decks, each with 1 pole, for a total of 10 PCB holes and solder terminals. It operates with silver contacts in a non-shorting configuration, rated for 250mA at up to 115V AC or 30V DC. The switch has an index angle of 36° with adjustable index stops and is designed for through-hole, right-angle mounting.
Grayhill 71BDF36-02-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Depth | 42.32mm |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 22.23mm |
| Max Current Rating | 300mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | SP10T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Width | 22.23mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BDF36-02-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.