This 10-position SP10T rotary switch features a flatted shaft actuator style and a maximum current rating of 0.3 amps at 115VAC. It has a maximum AC voltage rating of 115 volts and a maximum DC voltage rating of 30 volts. The switch also has an electrical life of 25,000 hours and a throw angle of 36 degrees. It is available in a panel mount/through hole package type with PC pins for termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71BDF36-03-1-AJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP10T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 10 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 71BDF36-03-1-AJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.