The Grayhill 71BDF36-06PAJN is a 6-position rotary switch with 1-pole per deck and adjustable index stops. It features a silver contact material and a current rating of 250mA. The switch is designed for through-hole or panel mount and is rated for 115V AC. The DC rated voltage is 30V. The switch has a package quantity of 1 and is part of the 71 series.
Sign in to ask questions about the Grayhill 71BDF36-06PAJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 71BDF36-06PAJN technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Mount | Through Hole, Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71BDF36-06PAJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.