This rotary switch features 11 decks with 1 pole per deck, an adjustable index stop, and a silver contact material. It has a panel mount design with through hole termination and is rated for 250mA at 30V DC. The switch is lead free and has a 115V AC voltage rating. It is available in a single package quantity and is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71BDF36-11PAJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Number of Decks | 11 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BDF36-11PAJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.